Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,167.340 |
3+ | kr 1,073.250 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,167.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoOEM203N-240A
Order Code279997
Technical Datasheet
Sensor Output TypeRelay
Sensing MethodThrough Beam
Product Range-
Connection Method11 Pin Socket
Supply Voltage Min216VAC
Supply Voltage Max264VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Overview
The OEM203N-240A is an amplifier Beam Photoswitch features long range (20m using IED12, SPT3A), transmitters and receivers sealed to IP67.
- Potentiometer sensitivity
- Infrared modulated LED light source
- Rectangular style sensors
- Transmitters and receivers sealed to IP67
- Small photoelectrics (Ø10 x 30mm long)
- Easy to install
- For doors, elevators and many other applications
- Automatic sensitivity setting amplifiers available
- Cylindrical, threaded or rectangular style sensors
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Output Type
Relay
Product Range
-
Supply Voltage Min
216VAC
Operating Temperature Min
-20°C
Sensing Method
Through Beam
Connection Method
11 Pin Socket
Supply Voltage Max
264VAC
Operating Temperature Max
60°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2