Print Page
Image is for illustrative purposes only. Please refer to product description.
950 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.450 |
10+ | kr 10.070 |
100+ | kr 7.960 |
500+ | kr 6.750 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMJ-078N
Order Code2428288
Technical Datasheet
GenderJack
Current Rating1A
Pin Diameter2.35mm
Barrel Length4mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5.7mm
Voltage Rating12V
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The MJ-078N is an In-line DC Socket with solder contact terminal, polyamide body, nickel-plated BSBM metal and pin, nickel-plated BSR terminal, PE cap and nickel-plated PBW contact, 1A/12V rated.
- 100MΩ at 500VDC Minimum insulation resistance
- 500VAC for 1 minute Breakdown voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Gender
Jack
Pin Diameter
2.35mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
Lead (27-Jun-2024)
Current Rating
1A
Barrel Length
4mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.7mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003