Print Page
Image is for illustrative purposes only. Please refer to product description.
5,802 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.070 |
10+ | kr 8.950 |
100+ | kr 6.450 |
Price for:Each
Minimum: 1
Multiple: 1
kr 10.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMJ-077N
Order Code2428287
Technical Datasheet
GenderJack
Current Rating500mA
Pin Diameter-
Barrel Length4mm
Connector MountingCable Mount
Contact Termination Type-
Barrel Inner Diameter-
Barrel Outer Diameter10mm
Voltage Rating12V
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The MJ-077N is an Inline DC Socket with PA body, BSBM pin, BSR terminal, PE cap and PBW contact.
- 12VDC/0.5A Rating
- 100mΩ Insulation Resistance
- 500VAC Breakdown Voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Gender
Jack
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
Lead (23-Jan-2024)
Current Rating
500mA
Barrel Length
4mm
Contact Termination Type
-
Barrel Outer Diameter
10mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907