Print Page
Image is for illustrative purposes only. Please refer to product description.
497 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 429.980 |
3+ | kr 400.020 |
10+ | kr 373.950 |
Price for:Each
Minimum: 1
Multiple: 1
kr 429.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCAK304NSSLWPMMBLGKT
Order Code1895301
Technical Datasheet
Product Range-
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialMetal
Contact Current Max20mA
Contact Voltage DC Nom24V
No. of Keys12
Panel Cutout Width46mm
Panel Cutout Height57mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The MCAK304NSSLWPMMBLGKT is a 3 x 4 blue illuminated Metal Keypad with matrix output.
- 200Ω Maximum contact resistance
- Vmax = 4V, Vnom = 3.5V LED contact rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
12
Panel Cutout Height
57mm
Keypad Array
3 x 4
Housing Material
Metal
Contact Voltage DC Nom
24V
Panel Cutout Width
46mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for MCAK304NSSLWPMMBLGKT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077