Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-456-RC
Order Code2433032
Product RangeABT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.170 |
25+ | kr 3.000 |
50+ | kr 2.840 |
100+ | kr 2.700 |
250+ | kr 2.520 |
500+ | kr 2.400 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-456-RC
Order Code2433032
Product RangeABT
Technical Datasheet
Transducer FunctionSounder
Element TypePiezo
Resonant Frequency9.5kHz
Resonant Resistance-
Capacitance8000pF
External Diameter12mm
External Height0.22mm
Product RangeABT
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The MCABT-456-RC is an Audio Element with sounder transducer function.
- Reliable and lightweight
- Low power consumption
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Sounder
Resonant Frequency
9.5kHz
Capacitance
8000pF
External Height
0.22mm
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
-
External Diameter
12mm
Product Range
ABT
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
Product traceability