Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
80 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 129.900 |
3+ | kr 123.400 |
Price for:Each
Minimum: 1
Multiple: 1
kr 129.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36275
Order Code2543665
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial108.2CFM
Flow Rate - Metric3.063m³/min
Air Flow - CFM108.2CFM
Noise Rating44.5dBA
Power Rating5W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating210mA
IP Rating-
Air Flow - m3/min3.063m³/min
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MC36275 is a 24VDC Axial Fan with two ball bearings and leaded wire power connection. This tube axial DC fan comes with brushless motor.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.063m³/min
Noise Rating
44.5dBA
Rated Speed
3100rpm
Current Rating
210mA
Air Flow - m3/min
3.063m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
25mm
Flow Rate - Imperial
108.2CFM
Air Flow - CFM
108.2CFM
Power Rating
5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MC36275
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699