Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36268
Order Code2543661
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM41CFM
Flow Rate - Imperial41CFM
Flow Rate - Metric1.16m³/min
Noise Rating33dBA
Power Rating1.8W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating73mA
IP Rating-
Air Flow - m3/min1.16m³/min
Product Range-
SVHCNo SVHC (10-Jun-2022)
Alternatives for MC36268
3 Products Found
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
41CFM
Noise Rating
33dBA
Rated Speed
3200rpm
Current Rating
73mA
Air Flow - m3/min
1.16m³/min
SVHC
No SVHC (10-Jun-2022)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
25mm
Air Flow - CFM
41CFM
Flow Rate - Metric
1.16m³/min
Power Rating
1.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359