Print Page
Image is for illustrative purposes only. Please refer to product description.
11,320 In Stock
7,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 6.070 |
10+ | kr 4.790 |
25+ | kr 4.130 |
50+ | kr 3.800 |
100+ | kr 3.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 30.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MC32598 Mini USB Type AB connector is designed for surface mounting in electronic devices, compliant with USB 2.0 standards. This right-angle receptacle features 5 positions, providing versatile connectivity options for various applications, from consumer electronics to industrial equipment.
- Supports both standard and mini USB connections, enhancing compatibility with a variety of devices
- Ensures reliable data transfer rates up to 480 Mbps, suitable for high-speed applications
- Provides flexibility in connection configurations, accommodating various wiring needs
- Facilitates easy installation on PCBs, especially in space-constrained designs
- Optimizes space and improves cable management, making it ideal for compact applications
Technical Docs (1)
Alternatives for MC32598
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001186