Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 93.850 |
10+ | kr 79.810 |
25+ | kr 76.000 |
Product Information
Alternatives for MC001811
1 Product Found
Product Overview
22AWG Single conductor jumper wires designed to complete electrical continuity between two points and make prototyping with breadboards easier. 350 Assorted jumper wires in various lengths and colours supplied in a large plastic case.
- 22AWG single conductor
- Multicomp products are rated 4.6 out of 5 stars
- 12 Month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
2mm bare wire (25 pieces), 5mm red colour wire (25 pieces), 7mm orange colour wire (25 pieces), 10mm yellow colour wire (25 pieces), 12mm green colour wire (25 pieces), 15mm blue colour wire (25 pieces), 17mm purple colour wire (25 pieces), 20mm grey colour wire (25 pieces), 22mm white colour wire (25 pieces), 25mm brown colour wire (25 pieces), 50mm red colour wire (25 pieces), 75mm orange colour wire (25 pieces), 100mm yellow colour wire (25 pieces), 125mm green colour wire (25 pieces).
Technical Specifications
22AWG
350Pcs of Jumper Wires in Assorted Lengths
To Be Advised
Multi-coloured
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate