Print Page
Image is for illustrative purposes only. Please refer to product description.
317 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 115.220 |
5+ | kr 97.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 115.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHAND TOOL
Order Code963010
Technical Datasheet
Crimp Tool TypeHand
For Use With6-27.5mm Height of Ribbon Cable with IDC Connectors
Product Range-
SVHCTo Be Advised
Product Overview
Multicomp HT-214 IDC Hand Tool is ideal for flat cable and connector assemblies.
- IDC crimping tool for PC accessories or 26, 28, 29 and 30- series IDC connectors
- Crimping distance from 6 to 27mm
- Multi-purpose crimp tool, vrimps a variety of flat ribbon cable and IDC connectors
- Connector height range: 0.24mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
6-27.5mm Height of Ribbon Cable with IDC Connectors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54