Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 578.940 |
10+ | kr 528.700 |
Product Information
Product Overview
Multicomp Typ 511 solid fluxes for cored solder wires have been specially formulated to complement no clean wave and reflow soldering processes. They are also applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning. Multicomp flux cored solder wires provide fast soldering on copper and brass surfaces as well as solder coated materials. Activity of the halide activated versions on nickel is also good depending on the state of oxidation of the nickel finish.
- Contains multiple cores of rosin based flux
- Pale coloured residues do not require cleaning
- Extra wetting ability for faster soldering
- For all general purpose lead-free electronic assembly and re-work applications
- Complies with all lead-free legislative requirements
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Industrial, Communications & Networking, Audio
Notes
Lead Free. Material Composition: 99.3% Tin, 0.7% Copper. Resin based flux, halide activated, normal activation level
Technical Specifications
Lead Free
99.3, 0.7 Sn, Cu
0.047"
500g
Multicomp Type 511 Solder Wire
No Clean and Rosin Flux
1.2mm
227°C
1.102lb
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 509-0660
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate