Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRCB2-BA4
Order Code1719050
Technical Datasheet
Contact Configuration-
No. of Positions-
Approvals / StandardsCSA, EN, IEC, UL
IP RatingIP65
Switch Case-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for RCB2-BA4
1 Product Found
Technical Specifications
Contact Configuration
-
Approvals / Standards
CSA, EN, IEC, UL
Switch Case
-
SVHC
No SVHC (19-Jan-2021)
No. of Positions
-
IP Rating
IP65
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05