Print Page
Image is for illustrative purposes only. Please refer to product description.
109 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 30.400 |
10+ | kr 24.880 |
50+ | kr 23.160 |
150+ | kr 21.070 |
Price for:Each
Minimum: 1
Multiple: 1
kr 30.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRAS-CBNC
Order Code1719066
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use With22mm Switches
Contact Voltage DC Max-
Product Range-
Product Overview
The RAS-CBNC is for collar mounting. It si a 1-pole SPST-NC Auxiliary Contact Block, suitable for 22mm switches with screw terminal.
- IP65/IP66 Protection rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
-
For Use With
22mm Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02