Print Page
Image is for illustrative purposes only. Please refer to product description.
3,210 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.830 |
12+ | kr 11.270 |
100+ | kr 10.220 |
500+ | kr 8.730 |
1000+ | kr 8.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-509B-05-BB
Order Code1634683
Technical Datasheet
Pushbutton Switch TypeStandard
Contact Voltage AC Nom125V
Contact Current Max3A
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Multicomp Pro R13-509 series pushbutton switches are mechanically operated and available in different switch operations.
- Two pin momentary action
- Current rating of 3A at 125V and 1.5A at 250VAC
- Insulation resistance of 100Mohm min at DC 500V
- Dielectric strength of 1000VAC
- Black nylon 66 actuator and black nylon 66 frame with silver plated brass terminals
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Pushbutton Switch Type
Standard
Contact Current Max
3A
Contact Voltage AC Nom
125V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for R13-509B-05-BB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495