Print Page
Image is for illustrative purposes only. Please refer to product description.
3,574 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.080 |
12+ | kr 10.670 |
100+ | kr 9.700 |
500+ | kr 8.200 |
1000+ | kr 7.830 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The R13-24A-05-BR is a single-pole single-throw (SPST) momentary Pushbutton Switch with solder terminals, OFF-ON function and NO contact. The R13-24 series has red button and black PBT housing.
- Two pin momentary action
- Current rating of 3A at 125VAC and 1.5A at 250VAC
- Insulation resistance of 100Mohm min at DC 500V
- Dielectric strength of 1000VAC
- Red ABS button with Ø6 x 5.6mm size and black PBT housing
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Docs (1)
Alternatives for R13-24A-05-BR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536