Print Page
Image is for illustrative purposes only. Please refer to product description.
29,192 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.530 |
25+ | kr 9.450 |
50+ | kr 7.810 |
150+ | kr 6.620 |
250+ | kr 5.750 |
500+ | kr 5.090 |
1500+ | kr 4.980 |
2500+ | kr 4.890 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01484
Order Code1280662
Technical Datasheet
No. of Contacts3Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact Plating-
Connector Body MaterialPVC (Polyvinylchloride) Body
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
High quality soft black plastic cover, integral cable protector.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
-
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
PVC (Polyvinylchloride) Body
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for PSG01484
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856