Print Page
Image is for illustrative purposes only. Please refer to product description.
1,582 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 65.440 |
10+ | kr 54.920 |
25+ | kr 47.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 65.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000273
Order Code2984138
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial13.8"
Cable Length - Metric350mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PS000273 High Speed 4K HDMI Plug-to-Plug Cable Assembly from Pro Signal is 2.0 compatible and opitimised for 1080p, 4K, 2K and WQXGA resolutions. Features 19-pin plugs with gold-flash contacts and nickel-plated shell, black overmoulding and transparent dust cover.
- High Speed HDMI plug-to-plug lead
- HDMI 2.0 compatible
- Optimised for 1080P, 4K, 2K and WQXGA resolutions
- Contact resistance 2Ω max.
- Insulation resistance 10MΩ min. DC 300V/10ms
- Black 3.6mm OD cable
- Length 350 mm
Applications
High Speed Digital, Video & Vision, Consumer Electronics, Multimedia
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
13.8"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI A Plug
Cable Length - Metric
350mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016