Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVS-0808
Order Code1716768
Product RangeOVS-08
Technical Datasheet
36,386 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.810 |
10+ | kr 3.260 |
100+ | kr 2.540 |
500+ | kr 2.070 |
1000+ | kr 1.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 19.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVS-0808
Order Code1716768
Product RangeOVS-08
Technical Datasheet
LED ColourRed
LED MountingSMD
Bulb Size1.25mm x 1.4mm
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ625nm
Luminous Intensity300mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeOVS-08
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OVS-0808 from Multicomp Pro is a surface mount, super bright red LED. This mega brightness LED with rectangular shape is made of A1GaIn P/Si material.
- Standard 0805 package
- Forward voltage is 2.1V (typical), 2.6V (maximum) at 20mA
- Operating temperature range from -40 to +85°C
- Luminous intensity is 300mcd (typical), 165mcd (minimum) at 20mA
- Dominant wavelength is 625nm at 20mA
- Wide viewing angle is 130°
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Red
Bulb Size
1.25mm x 1.4mm
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
130°
Product Range
OVS-08
MSL
-
LED Mounting
SMD
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.1V
Luminous Intensity
300mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for OVS-0808
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability