Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.470 |
15+ | kr 5.050 |
100+ | kr 4.770 |
500+ | kr 3.260 |
1000+ | kr 3.090 |
Product Information
Product Overview
MPTE-V detector switch is used to detect the presence or absence of an object or target within its sensing range. It comes with an operating force of 35gf and SPST configuration. This switch is commonly used in automation, security systems, robotics, and various industrial applications to detect the position, movement, or proximity of objects without physical contact. It's versatility, sensitivity, and non-contact operation make them ideal for a variety of applications requiring object detection and proximity sensing.
- Surface mount type detector switch
- Rated current and voltage of 100mA and 5V DC
- Operating force of 35gf max
- Operating life of 80,000 cycles min
- Contact resistance of 500mohm maximum
- Dielectric strength of 250V AC/ 1 minute
- Operating temperature range of -15°C to +70°C
Applications
Industrial, Automation & Process Control, Precision Control Sensors, Safety
Contents
x1 Detector switch, SPST.
Notes
Reliable and field-proven safety products.
Technical Specifications
MP Detector Switches
Solder
5V
2.7mm
No SVHC (21-Jan-2025)
SPST-NO
100mA
3.35mm
3.5mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate