Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTE-11S1V1
Order Code4153465
Product RangeMP Detector Switches
Technical Datasheet
993 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.570 |
12+ | kr 12.770 |
100+ | kr 11.580 |
500+ | kr 9.040 |
Price for:Each
Minimum: 1
Multiple: 1
kr 14.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTE-11S1V1
Order Code4153465
Product RangeMP Detector Switches
Technical Datasheet
Product RangeMP Detector Switches
Contact ConfigurationSPST-NO
Switch TerminalsPC Pin
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height11.6mm
External Width5.25mm
External Depth8.25mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPTE-11S1V1 detector switch is used to detect the presence or absence of an object or target within its sensing range. This switch is commonly used in automation, security systems, robotics, and various industrial applications to detect the position, movement, or proximity of objects without physical contact. It's versatility, sensitivity, and non-contact operation make them ideal for a variety of applications requiring object detection and proximity sensing.
- Normally open detector switch
- Rated current and voltage of 0.1A and 12V DC
- Operating force of 1 ±0.5N
- Operating life of 300,000 cycles min
- Initial contact resistance of 500 ohm maximum
- Dielectric strength of 500V AC/ 1 minute
- Operating temperature range of -40°C to +85°C
- Air pressure of 86 to 106kpa
Applications
Industrial, Automation & Process Control, Precision Control Sensors, Safety
Contents
x1 Detector switch, SPST.
Notes
Reliable and field-proven safety products.
Technical Specifications
Product Range
MP Detector Switches
Switch Terminals
PC Pin
Contact Voltage DC Nom
12V
External Width
5.25mm
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO
Contact Current Max
100mA
External Height
11.6mm
External Depth
8.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001