Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA042050
Order Code4318174
Product RangeMPFA Series
Technical Datasheet
30 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 240.610 |
10+ | kr 223.800 |
25+ | kr 209.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 240.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA042050
Order Code4318174
Product RangeMPFA Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Sensing Temperature Min0°C
Sensing Temperature Max1200°C
Measured Temperature Max1200°C
Sensor Body MaterialInconel 600
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial19.685"
Probe Length - Metric500mm
Probe Diameter - Imperial0.059"
Probe Diameter - Metric1.5mm
Product RangeMPFA Series
SVHCTo Be Advised
Product Overview
MPFA042050 K type thermocouple with a length of 500mm and a standard connector is suitable for applications where precise temperature measurement is crucial, offering robustness and accuracy in high-temperature environments. Its compatibility with standard connectors enhances its versatility and ease of use in various industrial settings.
- Thermocouple type K offers precise temperature measurements
- Specifically engineered for high-temp environments (0°C to 1200°C), ensuring reliable performance
- Compliant with EN 60584 standards and offers Class 1 accuracy
- Features a durable Inconel 600 sheath and an ungrounded hot junction for reliable performance
- Mechanical interface includes an optional sliding fitting for ease of installation
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
Thermocouple is engineered for demanding environments where precise temperature monitoring is critical.
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
0°C
Measured Temperature Max
1200°C
Lead Length - Imperial
-
Probe Length - Imperial
19.685"
Probe Diameter - Imperial
0.059"
Product Range
MPFA Series
Measured Temperature Min
0°C
Sensing Temperature Max
1200°C
Sensor Body Material
Inconel 600
Lead Length - Metric
-
Probe Length - Metric
500mm
Probe Diameter - Metric
1.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019