Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPAC6T-S-DC24V
Order Code4323433
Product RangeMP Power Relays
Technical Datasheet
1,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.570 |
20+ | kr 9.850 |
125+ | kr 8.060 |
500+ | kr 7.610 |
1250+ | kr 6.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPAC6T-S-DC24V
Order Code4323433
Product RangeMP Power Relays
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current10A
Product RangeMP Power Relays
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance2.88kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPAC6T-S-DC24V is a NO, PCB type power relay.
- Microminiature relay, slim type, 7mm width, SPST-NO contact form
- High mounting density, high sensitivity of 200mW, 7A switching capacity
- Ag alloy contact material, 100mohm (6VDC/1A) max contact resistance
- 30,000 (7A,3s ON/3s OFF, 85°C), 10,000 (10A, 3s ON/3s OFF,85°C), 25000 (TV-5, 40°C) electrical life
- 1000Mohm 500VDC min insulation resistance, 10ms max operate time and 10ms max release time
- 10,000,000 operations mechanical life
- 24VDC nominal voltage, 2880 ohm ±10% coil resistance
- 18VDC operate voltage, 2.4VDC release voltage, 200mW coil power
- Dimension is 20.4mm × 7mm × 14.9mm
- Operating temperature range from -40°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
2.88kohm
Coil Voltage
24VDC
Product Range
MP Power Relays
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004