Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 358.330 |
5+ | kr 322.520 |
Price for:Each
Minimum: 1
Multiple: 1
kr 358.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741161 EU
Order Code4680661
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max500°C
Output Power70W
Kit ContentsSoldering Station, Iron Stand, Cleaning Ball & Helping Hand Hole
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
230V
Output Power
70W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Heat Temperature Max
500°C
Kit Contents
Soldering Station, Iron Stand, Cleaning Ball & Helping Hand Hole
Plug Type
EU
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.495