Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 962.080 |
5+ | kr 874.580 |
Product Information
Product Overview
Introducing the MULTICOMP PRO MP741034 Soldering Station, a high-performance tool designed for precision soldering tasks. This soldering station delivers 90 watts of power, making it suitable for a wide range of soldering applications. Operating at 240V AC, it can reach temperatures of up to 500°C, ensuring efficient and effective soldering. One of its standout features is the new design with an LCD display, providing clear and accurate temperature monitoring for enhanced control and accuracy during soldering tasks. The automatic standby function helps conserve energy and prolong the life of the soldering iron when not in use, while the fault alarm function alerts users to any potential issues, ensuring safety and reliability in operation. Whether you're working on electronics, electrical components, or other soldering projects, the MULTICOMP PRO MP741034 Soldering Station is a reliable and versatile tool that combines performance, convenience, and safety features to meet your soldering needs.
- Large LCD display
- Temperature read out in ℃/℉
- Simulate bar indicates heating status
- Easy temperature setting
- Three temperature shortcuts, allow storing and retrieving temperature values quickly
- Smart recognition of working or non-working status
- Automatic standby, automatic heating turn off with smart time setting
- Temperature lock
- Temperature calibration, ±50℃/±90℉
- Upper/lower temperature alarm
- Beep alarm
- Fault alarm, S-E/H-E
- Temperature range: 200-500℃
Applications
Electronics Service, Consumer Electronics, Instrumentation, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
240V
90W
Multicomp Pro Soldering Stations
No SVHC (10-Jun-2022)
500°C
Soldering Station, Soldering Iron, Soldering Tips
EU, UK
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate