Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 410.200 |
5+ | kr 369.150 |
Product Information
Product Overview
This Soldering Station boasts a robust 60W power capacity and a versatile temperature range of +200℃ to 480℃ (+392℉ to 896℉). The intelligently engineered separate design enhances usability, providing a seamless experience for both seasoned professionals and beginners. Effortlessly replace components with a user-friendly design, ensuring efficiency and precision in every soldering task.
- Imported heat-resistant materials with long life.
- The heater uses low voltage AC power to ensure the antistatic and no leakage, no interference.
- 200℃~480℃ / 392℉~896℉ temperature adjustment, rapid heating, stable and accurate control.
- Legerity handle suitable for long-term operation.
- The main power of the heating element is completely isolated from the grid.
- Separate design, easy to use and replace.
Applications
Electronics Service, Hobby & Education, Manufacturing
Contents
x1 Soldering Station Base Unit; x1 Soldering Iron; x1 Stand for the Soldering Iron; x1 Soldering Sponge
Notes
3 Years Manufacturer Warranty.
Technical Specifications
230V
60W
Multicomp Pro Soldering Stations
No SVHC (10-Jun-2022)
480°C
60W Soldering Station, Soldering Iron & Tips, Heating Element
EU
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate