Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740909
Order Code4034896
Product RangeMulticomp Pro Rework Stations
Technical Datasheet
94 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 61.680 |
5+ | kr 58.100 |
10+ | kr 51.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 61.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740909
Order Code4034896
Product RangeMulticomp Pro Rework Stations
Technical Datasheet
Output Power800W
For Use WithMulticomp MP740908 Hot Air Gun
Length140mm
Product RangeMulticomp Pro Rework Stations
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Fit for: MP740908 Hot Air Gun
- Rated power: 800W
- Feature: Four-core heater
- Size:140 × 30 × 30 (in package)
- Weight: 56g (excluding package), 64g (including package)
Applications
Electronics Service, Electronics Design, Hobby & Education, Industrial & Manufacturing, Instrumentation, Production, Prototyping
Contents
x1 Heating Element
Technical Specifications
Output Power
800W
Length
140mm
SVHC
No SVHC (10-Jun-2022)
For Use With
Multicomp MP740908 Hot Air Gun
Product Range
Multicomp Pro Rework Stations
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate