Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740895
Order Code3977120
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
33 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 50.370 |
5+ | kr 47.010 |
10+ | kr 41.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 50.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740895
Order Code3977120
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Output Power80W
For Use WithMulticomp Pro MP740893 Soldering Station
Length-
Product RangeMulticomp Pro Soldering Stations
SVHCNo SVHC (10-Jun-2022)
Product Overview
Four-core PTC heater is a replacement heater for the Soldering Iron MP740894
- Power consumption: 80W
- Max Temperature range: 480°C (896°F)
- Heating element: Four-core PTC heater
Applications
Electronics Service, Utilities, Maintenance & Repair, Manufacturing, Hobby & Education
Technical Specifications
Output Power
80W
Length
-
SVHC
No SVHC (10-Jun-2022)
For Use With
Multicomp Pro MP740893 Soldering Station
Product Range
Multicomp Pro Soldering Stations
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate