Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 431.760 |
5+ | kr 394.230 |
10+ | kr 386.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr 431.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740249
Order Code3265165
Technical Datasheet
Output Power150W
For Use WithMulticomp MP740074 150W Desoldering Gun
Length-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Output Power
150W
Length
-
SVHC
No SVHC (10-Jun-2022)
For Use With
Multicomp MP740074 150W Desoldering Gun
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0483