Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014132
Order Code4461742
Product RangeMulticomp Pro PLA+ Filament
Technical Datasheet
10 In Stock
24 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 219.990 |
5+ | kr 215.580 |
10+ | kr 211.180 |
Price for:Each
Minimum: 1
Multiple: 1
kr 219.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014132
Order Code4461742
Product RangeMulticomp Pro PLA+ Filament
Technical Datasheet
Diameter1.75mm
Filament ColourMagenta
Filament MaterialPLA (Polylactide)
Melting Temperature Min210°C
Melting Temperature Max230°C
Filament Weight1kg
Product RangeMulticomp Pro PLA+ Filament
SVHCNo SVHC (21-Jan-2025)
Product Overview
The product is an enhanced PLA-based material, designed for easy printing with improved toughness and layer adhesion. PLA+ is eco-friendly and produces a smooth surface finish. It offers an excellent balance of strength, rigidity, and toughness, along with high impact resistance, making it ideal for printing functional parts. FDA-approved for safer use, it is suitable for conceptual modeling and rapid prototyping.
- Good toughness
- Strong impact resistance
- High speed printing
- Smooth printed surface
- Easy to print
- Hard to break
- Filament form
- Processing method - 3D Print, FDM Print
Applications
3D Printing, 3D Design, Prototyping, Manufacturing
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
230°C
Product Range
Multicomp Pro PLA+ Filament
Filament Colour
Magenta
Melting Temperature Min
210°C
Filament Weight
1kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1