Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 58.800 |
5+ | kr 47.010 |
10+ | kr 42.240 |
Product Information
Product Overview
Enhance workplace safety and compliance with this Wheel-Type Cable Lockout, designed for efficient multi-point energy isolation. Featuring a durable 4mm steel cable and an innovative wheel-based locking mechanism, this device allows for easy adjustment and secure fastening during lockout/tagout (LOTO) procedures. The 2m cable length provides versatility for locking out valves, circuit breakers, and machinery controls across various industrial settings. Perfect for industrial plants, electrical maintenance, and machinery servicing, this 4mm × 2m Wheel-Type Cable Lockout provides a secure, user-friendly, and OSHA-compliant solution for preventing unauthorized equipment activation.
- Innovative Wheel-Type Locking Mechanism – Ensures quick and precise cable adjustment for a secure lockout.
- Durable 4mm Steel Cable – Coated for corrosion and abrasion resistance, ensuring long-lasting performance.
- Extended 2m Reach – Allows for multi-point lockout, securing multiple energy sources with one device.
- Easy, Tool-Free Application – Simply feed the cable through energy isolation points and lock in place.
- Works with Standard Lockout Devices – Compatible with padlocks and hasps for enhanced security.
Applications
Safety, Industrial
Technical Specifications
Cable
Red
No SVHC (23-Jan-2024)
Nylon (Polyamide), PC (Polycarbonate)
Multicomp Pro Safety Lockout Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate