Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014076
Order Code4461730
Product RangeMulticomp Pro Safety Lockout Series
Technical Datasheet
42 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 74.920 |
5+ | kr 63.650 |
10+ | kr 60.590 |
Price for:Each
Minimum: 1
Multiple: 1
kr 74.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014076
Order Code4461730
Product RangeMulticomp Pro Safety Lockout Series
Technical Datasheet
Lockout Device TypeCable
Lock MaterialPC (Polycarbonate)
Lock Colour-
Product RangeMulticomp Pro Safety Lockout Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Enhance workplace safety with this Adjustable Cable Lockout, designed for securing multiple energy isolation points with a single, high-strength device. Featuring a 6mm thick, 1.8m long cable, this lockout solution provides versatile and reliable energy control, preventing unauthorized access to valves, circuit breakers, and machinery controls during maintenance and servicing. Ideal for industrial, electrical, and mechanical lockout procedures, this 6mm × 1.8m Adjustable Cable Lockout is an essential tool for ensuring compliance with safety regulations and preventing accidental equipment activation.
- Heavy-Duty Adjustable Lockout – 6mm thick cable extends up to 1.8m, making it ideal for various lockout applications.
- Durable & Flexible Coated Steel Cable – Resistant to corrosion, chemicals, and harsh environments.
- Easy-to-Use Locking Mechanism – Quick application without the need for additional tools.
- Multi-Point Lockout Capability – Secures multiple devices at once for efficient energy isolation.
- Compatible with Standard Lockout Devices – Works with padlocks and hasps for enhanced security and compliance.
Applications
Safety, Industrial
Technical Specifications
Lockout Device Type
Cable
Lock Colour
-
SVHC
No SVHC (23-Jan-2024)
Lock Material
PC (Polycarbonate)
Product Range
Multicomp Pro Safety Lockout Series
Technical Docs (1)
Legislation and Environmental
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate