Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 39.330 |
5+ | kr 31.420 |
10+ | kr 28.210 |
Product Information
Product Overview
Ensure maximum safety with the 2-In-1 Universal Circuit Breaker Lockout, designed to provide versatile protection for a wide range of circuit breakers. This innovative lockout device offers dual-functionality, securely locking both single-pole and multi-pole circuit breakers with a single, easy-to-use solution. Ideal for lockout/tagout (LOTO) procedures, it ensures effective energy isolation and prevents accidental re-energization during maintenance. Perfect for industrial plants, electrical maintenance, and commercial facilities, this 2-In-1 Universal Circuit Breaker Lockout is a reliable and cost-effective solution for securing circuit breakers and ensuring a safe working environment.
- Universal Fit – Designed to accommodate a broad range of breaker types, offering wide application across various industries.
- Durable & Non-Conductive Construction – Made from high-strength, chemical-resistant materials to withstand harsh environments.
- Prevents Accidental Re-Energization – Locks circuit breakers in the OFF position to ensure worker safety during servicing.
- Tool-Free, Quick Installation – Simple clamp-on mechanism for fast and efficient setup without the need for additional tools.
- Works with Standard Lockout Systems – Compatible with padlocks and hasps for added security and compliance.
Applications
Electrical, Safety
Technical Specifications
Circuit Breaker
-
No SVHC (23-Jan-2024)
Nylon (Polyamide)
Multicomp Pro Safety Lockout Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate