Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014052
Order Code4461703
Product RangeMulticomp Pro Safety Lockout Series
Technical Datasheet
212 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17.760 |
5+ | kr 15.600 |
10+ | kr 13.950 |
Price for:Each
Minimum: 1
Multiple: 1
kr 17.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014052
Order Code4461703
Product RangeMulticomp Pro Safety Lockout Series
Technical Datasheet
Lockout Device TypeCircuit Breaker
Lock MaterialNylon (Polyamide)
Lock Colour-
Product RangeMulticomp Pro Safety Lockout Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Circuit Breaker Lockout, Pin In, is a powerful tool for electrical safety management, offering a simple yet highly effective method to secure circuit breakers and maintain control over electrical systems. Its ease of use, visibility, and compatibility make it an indispensable asset for electricians, maintenance teams, and anyone seeking to enhance electrical safety in their workplace or facility. This innovative solution ensures that electrical systems are locked out securely, safeguarding both personnel and equipment.
- Made from engineering plastic strengthened nylon PA.
- Fit most existing types of European and Asia Circuit Breaker.
- Easily installed with the aid a push button or rotate roller.
- Available for single and multi-pole circuit breaker.
- Recommended to use in combination with a padlock for added safety.
- Can use padlocks with a shackle Dia. up to 7mm.
Applications
Industrial Automation Control, Commercial, Laboratory, Renewable Energy
Technical Specifications
Lockout Device Type
Circuit Breaker
Lock Colour
-
SVHC
No SVHC (23-Jan-2024)
Lock Material
Nylon (Polyamide)
Product Range
Multicomp Pro Safety Lockout Series
Technical Docs (1)
Legislation and Environmental
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate