Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 156.410 |
5+ | kr 142.900 |
10+ | kr 134.090 |
Product Information
Product Overview
These high-performance hexagonal nuts are made from premium ceramic, offering outstanding resistance to heat, corrosion, and wear. Available in metric sizes from M3 to M8, these nuts are designed to provide secure and reliable fastening in various applications. The ceramic construction ensures non-conductive and non-magnetic properties, making them ideal for use in environments where electrical insulation and magnetic neutrality are crucial. With their excellent mechanical strength and durability, these hexagonal nuts are perfect for both industrial and specialized uses, ensuring long-lasting performance and stability in demanding conditions.
- Hexagonal nut
- Metric
- Plain Finish, White
Applications
Mechanical, Installations, Utilities
Contents
x10 per Pack
Technical Specifications
-
Ceramic
Multicomp Pro Ceramic Hex Nuts
M8
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate