Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013654
Order Code4332598
Product RangeMulticomp Pro Ceramic Hex Socket Screws
Technical Datasheet
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 147.980 |
10+ | kr 136.330 |
25+ | kr 125.060 |
50+ | kr 117.820 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 147.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013654
Order Code4332598
Product RangeMulticomp Pro Ceramic Hex Socket Screws
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM4 x 16
Screw Length16mm
Fastener Plating-
Fastener MaterialCeramic
Screw Head StyleHex Socket
Product RangeMulticomp Pro Ceramic Hex Socket Screws
SVHCNo SVHC (23-Jan-2024)
Product Overview
These high-quality hexagonal socket cap screws are made from durable ceramic, offering excellent resistance to heat and corrosion. Designed for precision and reliability, they come in metric sizes ranging from M3 to M8 and lengths from 10 to 25 mm. Ideal for applications requiring non-conductive and non-magnetic properties, these screws ensure secure and stable fastening in various environments. The ceramic construction provides superior strength and longevity, making them suitable for both industrial and specialized uses.
- Cap socket head
- Metric
- Plain Finish, White
- Hexagonal
Applications
Mechanical, Installations, Utilities
Contents
x10 per Pack
Technical Specifications
Thread Size - Imperial
-
Screw Length
16mm
Fastener Material
Ceramic
Product Range
Multicomp Pro Ceramic Hex Socket Screws
Thread Size - Metric
M4 x 16
Fastener Plating
-
Screw Head Style
Hex Socket
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0171