Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013242
Order Code4260842
Product RangeNut Splitters
Technical Datasheet
328 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 92.160 |
5+ | kr 78.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr 92.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013242
Order Code4260842
Product RangeNut Splitters
Technical Datasheet
Kit Contents16-22mm, 22-27mm Nut Splitter Sets
Product RangeNut Splitters
SVHCNo SVHC (21-Jan-2025)
Product Overview
These Nut Splitters are tool designed to safely and effectively remove stubborn or seized nuts from bolts or threaded rods. It consists of a sharp blade or wedge that is driven into the nut's surface, splitting it open without damaging the bolt or surrounding components. Nut splitters are commonly used in mechanical and automotive applications where nuts have become rusted, corroded, or over-tightened, making traditional removal methods challenging or impractical.
- Material: CR-MO and Carbon Stee
- Head Heat treated Surface: Matte
Applications
Mechanical, Industrial, Maintenance & Repair
Contents
x1 2#12-16mm, Bolt Diameter 14mm; x1 3#16-22mm, Bolt Diameter 18mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
16-22mm, 22-27mm Nut Splitter Sets
SVHC
No SVHC (21-Jan-2025)
Product Range
Nut Splitters
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62