Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 167.820 |
5+ | kr 153.270 |
Product Information
Product Overview
This MP013237 Nut Splitter Set is a robust and essential tool for efficiently removing stubborn or seized nuts without damaging surrounding components. The set includes four nut splitters designed for different bolt diameters. This Nut Splitter Set is a must-have for mechanics, technicians, and DIY enthusiasts dealing with rusted, corroded, or over-tightened nuts, providing a reliable solution for nut removal while maintaining the integrity of your equipment.
- Product Size: 245mm × 175mm × 60mm
- Product Weight: 1500g (With Blow Mold Case)
- Material: CR-MO and Carbon Steel
- Head Heat treated Surface: Matte
Applications
Mechanical, Industrial, Maintenance & Repair
Contents
x1 1#9-12mm, Bolt Diameter 12mm; x1 2#12-16mm, Bolt Diameter 14mm; x1 3#16-22mm, Bolt Diameter 18mm; x1 4#22-27mm, Bolt Diameter 21mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
9-12mm, 12-16mm, 16-22mm, 22-27mm Spilt Sets
No SVHC (21-Jan-2025)
Nut Splitters
Technical Docs (1)
Alternatives for MP013237
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate