Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 297.160 |
5+ | kr 285.280 |
10+ | kr 279.680 |
20+ | kr 274.300 |
Product Information
Product Overview
MP011707 battery fuel gauge is an instrumentation tool designed to assess the remaining power of equipment by continuously monitoring voltage fluctuations. It offers multi-colour (1 red, 2 yellow and 7 green LED indicators) indication of battery levels with a bright 10-segment LED display. It also comes with a delay function where the battery level declines by one bar every 155s and rises by one bar every 200s when charging. It offers a customizable output relay function where if battery capacity is <gt/>10%, the relay will be NC and if battery capacity <lt/>10%, the relay will be NO. With voltage accuracy of ±0.5% and a wide working temperature range from -20°C to 65°C, this product with easy snap-in installation is versatile for your needs.
- Battery indicator voltage range of 12/24V
- 10 LED segment with 1-red, 2-yellow and 7-green display
- Memory option can call up the last power
- Protection with automatic identification of the battery if not properly charged
- Two connection methods with key switch/no key switch
- IP67 waterproof and dustproof protection
- Charge status of the battery is displayed sequentially from full to empty
Applications
Test & Instrumentation, Displays, Instrumentation, Automotive Systems
Contents
x1 Battery indicator, x1 kit of female spade connectors with insulating sleeves.
Notes
Snap-in installation, save time and effort, four pins: + / - / C/R.
Technical Specifications
-
-
22.5mm
12V
-20°C
MP Multicolour Battery indicators
Battery Level Display
-
45.5mm
48V
65°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate