Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 465.720 |
5+ | kr 453.790 |
10+ | kr 441.870 |
25+ | kr 429.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr 465.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011400
Order Code4155668
Technical Datasheet
Antenna TypeLoRa
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingN Connector
Gain3.6dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A Multicomp Waterproof IP67 Outdoor LoRa antenna supporting applications in the Narrow LoRa Band 902MHz - 928 MHz with Robust Direct-Mount N' Type
- LoRa (902MHz - 928 MHz) outdoor antenna
- Waterproof: IP67/NEMA6 rated
- Robust N'Type Direct Mount Interface
- -40C - +70C Operating Temperature
- Radiation Pattern: Omni
- 3.6dBi Peak Gain
- Survival Wind Speed 216 km/h
- UV Protection Coating
- Length: 465mm
Technical Specifications
Antenna Type
LoRa
Frequency Max
928MHz
Gain
3.6dBi
Input Power
2W
Antenna Polarisation
Linear Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
902MHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21