Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010792
Order Code4062497
Product RangeMP EUR Plugtops
Technical Datasheet
77 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 60.730 |
10+ | kr 56.470 |
25+ | kr 52.810 |
50+ | kr 48.630 |
100+ | kr 44.150 |
Price for:Each
Minimum: 1
Multiple: 1
kr 60.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010792
Order Code4062497
Product RangeMP EUR Plugtops
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Output Voltage - Output 19VDC
Output Current - Output 11.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP EUR Plugtops
Plug TypeEU
SVHCTo Be Advised
Product Overview
- 12W EU wall plug adapter
- Input voltage range from 90 to 264VAC, output voltage is 9VDC, rated output current is 1.33amp
- Euro plug top
- DOE level VI efficiency
- Overcurrent, short circuit protection
- EN62368 approved
- Operating temperature range from 0°C to 40°C
- 1 Year Warranty
Applications
Power Supplies
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Output Current - Output 1
1.33A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP EUR Plugtops
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095