Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 341.610 |
Product Information
Product Overview
MP010754 printer filament is specially developed for aeromodelling. The interlayer bonding is stable, and the foaming rate and strength can be controlled by adjusting the printing temperature. Using active foaming technology to achieve lightweight, low-density PLA parts, the foaming volume ratio is 220%(easy to paint), and the density is as low as 0.54g/cm3(good interlayer adhesion). Foaming makes the layered pattern almost invisible, and the surface of the printed item is matte and delicate. Under the same model and at the same speed, the lightweight PLA enables the model aircraft to have a lighter wing load and a lower stall speed, which can greatly improve the performance of the model aircraft.
- ePLA-LW 3D printing filament, density (g/cm3) is 1.2
- Heat distortion temp (0.45MPa) is 53°C, melt flow index (g/10min) is 8.1(190°C/2.16kg)
- Density(g/cm3) is 1.2, tensile strength(MPa) is 32.2
- Fan speed is 100%, printing speed is 40mm/s to 100mm/s
- Durability is 4/10, printability is 9/10
- Free adjustment of strength and foaming ratio, excellent matte surface effect
- Excellent printability
- Recommended build surfaces is masking paper, PVP solid glue, PEI
- 1.75mm, natural, 1Kg
- Extruder temperature range from 190°C to 270°C, recommended temperature range from 45°C to 60°C
Applications
3D Printing, 3D Design, Hobby & Education, Education, Prototyping, Commercial
Technical Specifications
1.75mm
PLA (Polylactide)
270°C
Multicomp Pro Filament PLA
Natural
190°C
1kg
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate