Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010429
Order Code4016278
Product RangeMulticomp Pro Glass Fibre Pencil Brushes
Technical Datasheet
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 130.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 130.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010429
Order Code4016278
Product RangeMulticomp Pro Glass Fibre Pencil Brushes
Technical Datasheet
Overall Length-
Width2mm
Bristle MaterialGlass Fibre
Handle Material-
Product RangeMulticomp Pro Glass Fibre Pencil Brushes
SVHCTo Be Advised
Product Overview
This MP010429 is an extra thin scratch brush with a pen-shaped, spring-loaded mechanism. Great for tight places and electronic applications.
- Clutch-pen action
- For derusting, deburring and cleaning metals, plastics & wood
- Ideal for accurate and rapid cleaning and surface preparation
Applications
Electronics Service, Environmental, Hobby & Education, Facility Maintenance, Industrial & Manufacturing, Maintenance & Repair, Production
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Overall Length
-
Bristle Material
Glass Fibre
Product Range
Multicomp Pro Glass Fibre Pencil Brushes
Width
2mm
Handle Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01