Print Page
Image is for illustrative purposes only. Please refer to product description.
992 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17.550 |
10+ | kr 14.340 |
50+ | kr 13.370 |
150+ | kr 11.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 17.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010055
Order Code3994666
Technical Datasheet
Product Range-
Contact ConfigurationDPDT
Switch TerminalsPC Pin
Contact Current Max50mA
Contact Voltage DC Nom26V
External Height7.5mm
External Width15.4mm
External Depth7.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Switch Terminals
PC Pin
Contact Voltage DC Nom
26V
External Width
15.4mm
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPDT
Contact Current Max
50mA
External Height
7.5mm
External Depth
7.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00082