Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009260
Order Code3953461
Product RangeMP PD USB-C Chargers
Technical Datasheet
92 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 196.070 |
5+ | kr 182.980 |
10+ | kr 171.600 |
25+ | kr 158.360 |
50+ | kr 147.050 |
Price for:Each
Minimum: 1
Multiple: 1
kr 196.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009260
Order Code3953461
Product RangeMP PD USB-C Chargers
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 120VDC
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Type C
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP PD USB-C Chargers
Product RangeMP Multihead Plugtops
Plug TypeEU, UK, US
SVHCTo Be Advised
Product Overview
MP009260 is a 30W Type C USB multi head wall plug adapter. Approved by UL/CUL 62368-1, GS/TUV EN62368-1 safety standards and EN55032, FCC Part 15 Class B EMC emissions.
- 90V AC to 264V AC voltage range and 50Hz to 60Hz frequency range
- 5V/9V/12V/15V/20V DC voltage and 3A/3A/2.5A/2A/1.5A rated current
- PD power USB protocol -auto detect
- Interchangeable AC heads (input connector US, EU, UK, AUS)
- DOE level VI efficiency
- Overcurrent protection and short circuit protection
- 1 year warranty
- Type C USB socket
- Convection cooling
- Operating ambient temperature range from 0°C to 40°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
1.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP PD USB-C Chargers
Plug Type
EU, UK, US
No. of Outputs
1 Output
Output Voltage - Output 1
20VDC
Output Voltage - Output 2
-
Output Connector
USB Type C
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Product Range
MP Multihead Plugtops
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16