Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008071
Order Code3804785
Product RangeMulticomp Pro Nylon Slotted Cheese Head Screws
Technical Datasheet
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 73.400 |
10+ | kr 70.260 |
25+ | kr 65.630 |
50+ | kr 61.590 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
kr 73.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008071
Order Code3804785
Product RangeMulticomp Pro Nylon Slotted Cheese Head Screws
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM2
Screw Length16mm
Fastener MaterialNylon (Polyamide)
Screw Head StyleCheese Head Slotted
Product RangeMulticomp Pro Nylon Slotted Cheese Head Screws
SVHCNo SVHC (23-Jan-2024)
Product Overview
These Multicomp Pro high-quality machine screw with a slotted Cheese type head are for easy tightening with a flat blade screwdriver. Nylon also has excellent electrical insulation properties making this machine screw ideal for use in electronics applications.
- High toughness, Wear resistance, Corrosion resistance.
- Good electrical insulation.
- High and low temperature resistance.
- Excellent UV resistance.
- High Mechanical strength.
Applications
Electronics Design, Installations, Mechanical, Safety, Enclosures, Construction
Technical Specifications
Thread Size - Imperial
-
Screw Length
16mm
Screw Head Style
Cheese Head Slotted
SVHC
No SVHC (23-Jan-2024)
Thread Size - Metric
M2
Fastener Material
Nylon (Polyamide)
Product Range
Multicomp Pro Nylon Slotted Cheese Head Screws
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008