Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008055
Order Code3804766
Product RangeMulticomp Pro Nylon Flat Washers
Technical Datasheet
457 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 63.280 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
kr 63.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008055
Order Code3804766
Product RangeMulticomp Pro Nylon Flat Washers
Technical Datasheet
Internal Diameter3.2mm
External Diameter7mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM3
Product RangeMulticomp Pro Nylon Flat Washers
SVHCNo SVHC (14-Jun-2023)
Product Overview
These Multicomp Pro nylon flat washers insulate against moisture and electricity. These washers are resistant to corrosion, abrasion, and most chemicals. They provide full insulation, cushioning, and spacing.
- High toughness, Wear resistance, Corrosion resistance.
- Good electrical insulation.
- High and low temperature resistance.
- Excellent UV resistance.
- High Mechanical strength.
Applications
Electronics Design, Installations, Mechanical, Safety, Enclosures, Construction
Technical Specifications
Internal Diameter
3.2mm
Fastener Material
Nylon (Polyamide)
Product Range
Multicomp Pro Nylon Flat Washers
External Diameter
7mm
Thread Size - Metric
M3
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002