Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007757
Order Code3778844
Product RangeMP-EPV
Also Known AsGTIN UPC EAN: 5051259248861
Technical Datasheet
22 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 124.390 |
5+ | kr 116.110 |
10+ | kr 108.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr 124.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007757
Order Code3778844
Product RangeMP-EPV
Also Known AsGTIN UPC EAN: 5051259248861
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max40W
Output Voltage Max24VDC
Output Current1.66A
LED Driver ModeConstant Voltage
Input Voltage Min200V
Input Voltage Max240V
Product RangeMP-EPV
SVHCTo Be Advised
Alternatives for MP007757
1 Product Found
Product Overview
These Multicomp Pro EPV series are fully lighting approved IP67 LED Drivers. These PFC economical constant voltage lighting LED Drivers, meet all lighting requirements and standard. Available in 24W, 40W, 60W and 100W, in both 12V and 242V outputs.
- 40W, 24V, 1.66A, IP67 LED driver
- Output constant voltage
- High efficiency up to 83%
- Short circuit/ over loading/ over temperature/ over voltage protections
- Cooling by free air convection
- IP67 design for outdoor installation
- 3 years warranty
- Working Temperature: -10°C to +40°C
Applications
LED Lighting, Power Supplies, Electrical, Installations
Notes
Safety Standards: EN61347-1, EN61347-2-13, EN60598-1, EN60598-2-6; EMI: EN55015, EN61000-3-2, Class C EN61000-3-3; EMS: EN61547, EN61000-4-2, EN61000-4-5
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
40W
Output Current
1.66A
Input Voltage Min
200V
Product Range
MP-EPV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.306