Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2000+ | kr 0.477 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
kr 954.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007088
Order Code3652847
Technical Datasheet
LED ColourBlue, Red
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, B 20mA
Luminous Intensity / ColourR 500mcd, B 845mcd
Forward Voltage / ColourR 2.6V, B 3.6V
Wavelength / ColourR 629nm, B 473nm
Product Range-
Automotive Qualification Standard-
MSLMSL 5A - 24 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Blue, Red
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 500mcd, B 845mcd
Wavelength / Colour
R 629nm, B 473nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, B 20mA
Forward Voltage / Colour
R 2.6V, B 3.6V
Product Range
-
MSL
MSL 5A - 24 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16