Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 104.940 |
5+ | kr 99.950 |
10+ | kr 95.420 |
Price for:Each
Minimum: 1
Multiple: 1
kr 104.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005897
Order Code3588238
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Glass Composite
Hole Diameter1.02mm
External Height160mm
External Width100mm
Board Thickness1.6mm
SVHCTo Be Advised
Product Overview
Experimental development board with stripboard format that is designed to facilitate wiring SMDs (Surface Mount Devices) with conventional components. The board contains popular SMD footprints with fan-outs and easy-to-wire solder pads, as well as holes to attach a piggy-back board if required.
- Contains popular SMD footprints with fan-outs and easy-to-wire solder pads
- DIN 41612 connector mounting holes at one end (32/64/96 way)
- Silkscreen reference component side
- Provides 4x fixing holes for a piggy-back board
Technical Specifications
Board Type
Eurocard
Hole Diameter
1.02mm
External Width
100mm
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
160mm
Board Thickness
1.6mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05