Print Page
Image is for illustrative purposes only. Please refer to product description.
962 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 416.080 |
5+ | kr 369.840 |
10+ | kr 302.610 |
50+ | kr 235.610 |
100+ | kr 218.720 |
250+ | kr 204.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr 416.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005295
Order Code3528652
Technical Datasheet
Accessory TypeDigital LED Strip
For Use Withmicro:bit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1m Digital RGB LED Strip with 60 LEDs and 3 x 150mm wires (Red, White and Black) terminated with insulated alligator clips allowing a simple connection to a micro:bit
- Digital RGB LED strip
- Control IC included, supporting numerous colour change effects
- Controlled by SD controller, DMX512, Artnet
- Flexible PCB 5V low voltage input
- White PCB colour
- Absolutely addressable, each IC built inside RGB LED
- 1000mm length strip (60 LED’S)
- IP65 rated
Technical Specifications
Accessory Type
Digital LED Strip
Product Range
-
For Use With
micro:bit
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5